Diversity Switch, 100MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, MINIATURE, PLASTIC, MLP-12
Sign in to ask questions about the Skyworks Solutions AS219-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AS219-321 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AS219-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.