
High-performance RF switch designed for diversity applications, operating from 100MHz to 3GHz. Features a single pole, double throw (SPDT) configuration with a maximum insertion loss of 0.5dB at 3GHz. Delivers an impressive IIP3 of 44dBm and a P1dB of 27dBm, ensuring excellent linearity. Packaged in a miniature, 6-pin SC-70 plastic package, this GaAs component is RoHS compliant and supplied on tape and reel.
Skyworks Solutions AS222-92LF technical specifications.
| Package/Case | SC |
| Frequency | 3GHz |
| IIP3 | 44dBm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| P1dB | 27dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 3GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS222-92LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
