SPDT, 0MHz Min, 6000MHz Max, 1 Func, 2dB Insertion Loss-Max, GAAS, 3 X 3 MM, PLASTIC, QFN-16
Skyworks Solutions AS229-350 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AS229-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.