Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, PLASTIC, SSOP-8
Skyworks Solutions AS359-62 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AS359-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.