
Diversity Switch, 0.3MHz Min, 2500MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SOIC-8
Sign in to ask questions about the Skyworks Solutions AW002R2-12LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AW002R2-12LF technical specifications.
| Package/Case | SOIC |
| IIP3 | 63dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 40dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AW002R2-12LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.