
Mixer Diode, Zero Barrier, Very High Frequency to Millimeter Wave Band, 15000ohm Z(V) Max, Silicon, DIE-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions CDC7631-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions CDC7631-000 technical specifications.
| Package/Case | DIE |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions CDC7631-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
