
Surface mount silicon RF diode featuring a 20V reverse breakdown voltage. This RoHS compliant component is supplied in a tray with 100 units per package.
Sign in to ask questions about the Skyworks Solutions CLA4603-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions CLA4603-000 technical specifications.
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions CLA4603-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
