
Surface mount silicon PIN diode with a 45V reverse voltage and 1.5A forward current. Features a 20V breakdown voltage and operates from -40°C to 150°C. This ultra-miniature QFN package offers 2W maximum power dissipation and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions CLA4603-085LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Diode Type | PIN - Single |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 45V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions CLA4603-085LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
