Pin Diode, 20V V(BR), Silicon, GREEN, HERMETIC SEALED PACKAGE-2
Skyworks Solutions CLA4603-203 technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions CLA4603-203 to view detailed technical specifications.
No datasheet is available for this part.