
Ultra-miniature, QFN-packaged, single PIN diode designed for RF applications. Features a 60V reverse voltage rating and a 1.5A maximum current rating. Operates across a temperature range of -40°C to 150°C with a 1W maximum power dissipation. Exhibits a capacitance of 4.5E-11F and is RoHS compliant with SMD/SMT termination. Supplied on tape and reel in quantities of 3000.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.5E-11F |
| Package/Case | QFN |
| Diode Type | PIN - Single |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |