Single Silicon PIN Diode for RF applications, featuring a 75V DC reverse voltage and 1.5A forward current. This surface mount component operates across a -40°C to 150°C temperature range, with a maximum power dissipation of 30W. Packaged in an ultra-miniature 2x2mm QFN, it is supplied on tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions CLA4606-085LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Diode Type | PIN - Single |
| Forward Current | 1.5A |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Reverse Voltage | 75V |
| Reverse Voltage (DC) | 75V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions CLA4606-085LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.