
Pin Diode, 120V V(BR), Silicon, GREEN, DIE-1
Sign in to ask questions about the Skyworks Solutions CLA4607-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions CLA4607-000 technical specifications.
| Package/Case | 120 |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions CLA4607-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
