
Surface mount PIN diode featuring a 180V reverse voltage rating and 1.5A forward current. This silicon RF diode offers a maximum power dissipation of 30W and operates across a temperature range of -40°C to 150°C. Packaged in a 2x2mm QFN for tape and reel deployment, it is RoHS compliant.
Skyworks Solutions CLA4607-085LF technical specifications.
| Package/Case | QFN |
| Diode Type | PIN - Single |
| Forward Current | 1.5A |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 180V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions CLA4607-085LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
