
Single dual anode RF diode with 180V maximum reverse voltage and 1500mA maximum forward current. Features 1.2 Ohm maximum series resistance at 10mA forward current and 0.65pF maximum diode capacitance at 38V. Operates within a -40°C to 150°C temperature range, with a typical carrier lifetime of 0.1 us and 3000mW maximum power dissipation.
Skyworks Solutions CLA4608-085LF technical specifications.
| Configuration | Single Dual Anode |
| Maximum Reverse Voltage | 180V |
| Maximum Forward Current | 1500mA |
| Maximum Series Resistance @ Maximum IF | 1.2@10mAOhm |
| Maximum Diode Capacitance | 0.65@38VpF |
| Typical Carrier Life Time | 0.1us |
| Maximum Power Dissipation | 3000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions CLA4608-085LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.