
Dual-terminal silicon PIN diode designed for RF applications. Features a minimum breakdown voltage of 80V and a maximum power dissipation of 10W. Operates across a temperature range of -40°C to 150°C.
Skyworks Solutions CLA4610-085LF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 80 |
| Power Dissipation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions CLA4610-085LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.