The CX74001-12 is a 48-pin quad-quad RF cellular IC from Skyworks Solutions. It operates within a commercial extended temperature range of -30°C to 80°C. The device has a nominal supply voltage of 3V and features a quad-quad configuration. It is packaged in a HQCCN package type.
Sign in to ask questions about the Skyworks Solutions CX74001-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions CX74001-12 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 48 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions CX74001-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.