Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 9.10 X 11.60 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC, LEADLESS, SO-16
Sign in to ask questions about the Skyworks Solutions CX77304-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions CX77304-15 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions CX77304-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.