Linear Detector, 650MHz Min, 3000MHz Max, 36dBm Input Power-Max, SC-88, SC-70, 6 PIN
Skyworks Solutions DD02-92 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions DD02-92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.