Mixer Diode, Low Barrier, X Band, Silicon, ROHS COMPLIANT, HERMETIC SEALED, CASE 224, 4 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | QUAD |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |