Phase Shifter, 925MHz Min, 960MHz Max, 80deg Min, 110deg Max, Hybrid, ROHS COMPLIANT, LGA-8
Skyworks Solutions PS094-315 technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions PS094-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.