Phase Shifter, 1805MHz Min, 1870MHz Max, 100deg Min, LGA-8
Skyworks Solutions PS184-315 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions PS184-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.