
Phase Shifter Analog 1700MHz to 2800MHz 8-Pin LGA
Skyworks Solutions PS214-315 technical specifications.
| Package/Case | LGA |
| Frequency | 2.8GHz |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions PS214-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
