This 40-pin quad RF IC is designed for commercial extended temperature operation with a nominal supply voltage of 3V. It features a quad terminal position and a JEDEC package code of S-XQCC-N40. The device operates within a temperature range of -30°C to 80°C. It has a single function and is suitable for use in various RF and wireless applications.
Skyworks Solutions RF25B-21 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 40 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions RF25B-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.