
Broadband CMOS RF front-end integrated circuit operating across 700, 800, and 900 MHz bands, delivering 0.5 watts of power. Features a 3.3V nominal supply voltage and an automotive temperature grade, with a minimum operating temperature of -40°C and a maximum of 125°C. This 16-terminal device utilizes a QUAD terminal position and is housed in an S-XQCC-N16 JEDEC package measuring 3mm x 3mm.
Skyworks Solutions RFX1010 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions RFX1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.