The RFX240 from Skyworks Solutions is an industrial-grade specialized telecom IC with a quad terminal position and a JEDEC package code of S-XQCC-N16. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The IC is packaged in a QFN-16 format with dimensions of 3mm in width and length, and features a single function with 16 terminals.
Skyworks Solutions RFX240 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions RFX240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.