
Automotive-grade RF front-end integrated circuit featuring a 3.3V nominal supply voltage. This 20-terminal device operates across a temperature range of -40°C to 125°C. It is housed in a 3mm x 3mm S-XQCC-N20 JEDEC package with QUAD terminal positioning, offering a single integrated function.
Skyworks Solutions RFX2411N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions RFX2411N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.