
The SC00180912 is a ceramic capacitor with a capacitance of 1.8pF and a tolerance of 20%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The capacitor is packaged in bulk quantities of 100 pieces and is compliant with RoHS regulations.
Sign in to ask questions about the Skyworks Solutions SC00180912 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SC00180912 technical specifications.
| Capacitance | 1.8pF |
| Package/Case | Nonstandard |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SC |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SC00180912 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
