
The SC00380912 is a 3.8pF ceramic capacitor with a tolerance of 20%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The capacitor is packaged in a nonstandard package with 100 units per pack. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Skyworks Solutions SC00380912 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SC00380912 technical specifications.
| Capacitance | 3.8pF |
| Package/Case | Nonstandard |
| Length | 0.305mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SC |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SC00380912 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.