Film Capacitor, Silicon Dioxide And Nitride, 20% +Tol, 20% -Tol, 50ppm/Cel TC, 0.0000068uF, Surface Mount, 0101, GREEN
Sign in to ask questions about the Skyworks Solutions SC00680912 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SC00680912 technical specifications.
| Capacitance | 6.8pF |
| Package/Case | Nonstandard |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SC |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SC00680912 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.