
The Skyworks Solutions SE2425U-R is a specialized IC designed for telecom applications. It operates within a temperature range of -40°C to 85°C and is supplied with 3.3V. The device features a surface mount package and is compliant with RoHS regulations. It has a high gain of 29.5dB and operates at a frequency of 2.4 GHz to 2.5 GHz. The SE2425U-R is available in a QFN-16 package with a quantity of 3000 units per reel.
Sign in to ask questions about the Skyworks Solutions SE2425U-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SE2425U-R technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 29.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 123mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| Supply Current | 123mA |
| Test Frequency | 2.45GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE2425U-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.