
Telecom IC, QFN package, operating at 2.4 GHz with a maximum frequency of 2.483 GHz. Features surface mount capability, a 3V operating supply voltage, and 30mA operating supply current. Operates within a temperature range of -40°C to 85°C. This component is halogen-free and RoHS compliant, supplied on tape and reel in quantities of 3000.
Sign in to ask questions about the Skyworks Solutions SE2431L-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SE2431L-R technical specifications.
| Package/Case | QFN |
| Frequency | 2.483GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE2431L-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
