
Telecom IC, QFN package, operating at 2.4 GHz with a maximum frequency of 2.483GHz. Features a 3V operating supply voltage and 30mA operating supply current. Operates within a temperature range of -40°C to 85°C. This component is lead-free, RoHS compliant, and supplied on tape and reel in quantities of 3000.
Skyworks Solutions SE2432L-R technical specifications.
| Package/Case | QFN |
| Frequency | 2.483GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE2432L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
