Telecom Circuit, 1-Func, 2.50 X 2 MM, 0.55 MM HEIGHT, GREEN, QFN-12
Checking distributor stock and pricing after the page loads.
Skyworks Solutions SE2433T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N12 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |