
1-Function Telecom IC, operating from -40°C to 85°C, features a 12-terminal QUAD configuration within a compact 2mm x 2.5mm JEDEC R-XQCC-N12 package. This CMOS integrated circuit supports a nominal supply voltage of 3V, making it suitable for industrial temperature grade applications.
Skyworks Solutions SE2433T-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N12 |
| Width | 2 |
| Length | 2.5 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SE2433T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.