The SE2435L is a specialized IC with 24 terminals in a quad terminal position, packaged in a 4x4mm QFN-24. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a single function and a nominal supply voltage of 4V.
Checking distributor stock and pricing after the page loads.
Skyworks Solutions SE2435L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |