
RF Front End IC for wireless applications, operating from 860 MHz to 930 MHz. Features a 2dB noise figure and 16dB gain, with a 3V operating supply voltage and 50mA current consumption. Encased in a 24-pin QFN package, this RoHS compliant component is supplied on tape and reel.
Skyworks Solutions SE2435L-R technical specifications.
| Package/Case | QFN |
| Frequency | 930MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 860 MHz to 930 MHz |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE2435L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
