
The SE2442L-R is a specialized telecom IC from Skyworks Solutions, operating within the 902-928MHz frequency range. It is designed to function within a temperature range of -40°C to 85°C, and requires a 3.6V operating supply voltage. The device is packaged in a QFN-24 format, which is a 4 X 4 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT package. The SE2442L-R is RoHS compliant and available in quantities of 3000 per reel.
Skyworks Solutions SE2442L-R technical specifications.
| Package/Case | QFN |
| Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 902 MHz to 928 MHz |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE2442L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
