
The SE2521A80 is a LAN IC from Skyworks Solutions, packaged in a 24-pin LGA EP. It operates over a frequency range of 2400 to 2500 MHz and has a typical input power of 20dBm. The device is designed to operate within a temperature range of 0 to 85°C and requires a supply voltage of 3.3V. It is a surface-mount device with a seated plane height of 1.4mm and a pin pitch of 1mm.
Sign in to ask questions about the Skyworks Solutions SE2521A80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SE2521A80 technical specifications.
| Package/Case | LGA EP |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Structure | LAN |
| Frequency Range | 2400 to 2500MHz |
| Typical Input Power | 20dBm(Max) |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Skyworks Solutions SE2521A80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.