
Skyworks Solutions SE2564L technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Structure | LAN |
| Frequency Range | 2400 to 2500MHz |
| Min Operating Supply Voltage | 2.9V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Skyworks Solutions SE2564L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.