
Skyworks Solutions SE2564L-R technical specifications.
| Package/Case | QFN |
| Data Rate | 11Mbps |
| Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE2564L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
