
Telecom Circuit, 1-Func, PDSO8, 2 X 2 MM, 0.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-8
Skyworks Solutions SE2568U-R technical specifications.
| Package/Case | QFN |
| Depth | 2mm |
| Frequency | 2.5GHz |
| Gain | 28dB |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 25dBm |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Supply Current | 115mA |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE2568U-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
