
Telecom Circuit, 1-Func, 5 X 5 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SE2594L-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 11Mbps |
| Frequency | 5.875GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 2.4 GHz, 5 GHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE2594L-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
