
Telecom Circuit, 1-Func, 4 X 6 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SE2595L-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 54Mbps |
| Frequency | 5.85GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Frequency | 2.4 GHz, 5 GHz |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE2595L-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.