
The SE2603L-R is a specialized telecom IC with a QFN-24 package, operating at frequencies up to 2.4 GHz and data rates of 11 Mbps. It requires an operating supply voltage of 3.3V and a maximum operating temperature of 85°C. The device is RoHS compliant and available in quantities of 3000 per reel. It is packaged in a halogen-free and RoHS compliant QFN-24 package with dimensions 3 X 4 MM and a height of 0.90 MM.
Checking distributor stock and pricing after the page loads.
Skyworks Solutions SE2603L-R technical specifications.
| Package/Case | QFN |
| Data Rate | 11Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.032741oz |
| RoHS | Compliant |
