
The SE2604L-R is a QFN-packaged SiGe amplifier from Skyworks Solutions, operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.9V. The amplifier is designed for surface mount applications and is available in tape and reel packaging. It is RoHS compliant and has a weight of 0.002014oz.
Skyworks Solutions SE2604L-R technical specifications.
| Package/Case | QFN |
| Depth | 3mm |
| Frequency | 2.5GHz |
| Gain | 32dB |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 450mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 30dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Test Frequency | 2.5GHz |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE2604L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
