
Skyworks Solutions SE2605L-R technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 33dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 650mA |
| Operating Supply Voltage | 5V |
| P1dB | 32dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Test Frequency | 2.45GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE2605L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
