Telecom Circuit, 1-Func, 2 X 2 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-8
Checking distributor stock and pricing after the page loads.
Skyworks Solutions SE2608L-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |