
Skyworks Solutions SE4120S-R technical specifications.
| Bandwidth | 2.05MHz |
| Package/Case | BGA |
| Current - Receiving | 10mA |
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 1.65dB |
| Operating Frequency | 4.092 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE4120S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.