
Narrow Band Medium Power Amplifier, 5150MHz Min, 5850MHz Max, 4 X 4 MM, 0.90 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-20
Skyworks Solutions SE5003L-R technical specifications.
| Package/Case | QFN |
| Frequency | 5.85GHz |
| Gain | 32dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 5.15 GHz to 5.85 GHz |
| Operating Supply Current | 285mA |
| Operating Supply Voltage | 5V |
| P1dB | 29dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Supply Current | 340mA |
| Test Frequency | 5.85GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE5003L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
