
Skyworks Solutions SE5005L-R technical specifications.
| Package/Case | QFN |
| Frequency | 5.75GHz |
| Gain | 34dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 5.15 GHz to 5.75 GHz |
| Operating Supply Current | 195mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 25dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Test Frequency | 5.75GHz |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE5005L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.